HC49USM-FF3F18-8.000MHZ | |
---|---|
DigiKey Part Number | 2780-HC49USM-FF3F18-8.000MHZTR-ND - Tape & Reel (TR) 2780-HC49USM-FF3F18-8.000MHZCT-ND - Cut Tape (CT) 2780-HC49USM-FF3F18-8.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC49USM-FF3F18-8.000MHZ |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.186" W (11.40mm x 4.73mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.39600 | ¥13.96 |
50 | ¥1.25940 | ¥62.97 |
100 | ¥1.11900 | ¥111.90 |
500 | ¥1.06314 | ¥531.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.98514 | ¥985.14 |