HC49USM-FF3F18-10.000MHZ | |
---|---|
DigiKey Part Number | 2780-HC49USM-FF3F18-10.000MHZTR-ND - Tape & Reel (TR) 2780-HC49USM-FF3F18-10.000MHZCT-ND - Cut Tape (CT) 2780-HC49USM-FF3F18-10.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC49USM-FF3F18-10.000MHZ |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.186" W (11.40mm x 4.73mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.98700 | ¥19.87 |
50 | ¥1.79140 | ¥89.57 |
100 | ¥1.59180 | ¥159.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.27362 | ¥1,273.62 |