CF890-15-04 | |
---|---|
DigiKey Part Number | 4849-CF890-15-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF890-15-04 |
Description | IGUPUR 4C/16AWG CTRL 600V FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.354" (8.99mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20940 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.10000 | ¥28.10 |
3 | ¥26.12667 | ¥78.38 |
5 | ¥25.10600 | ¥125.53 |
7 | ¥24.48571 | ¥171.40 |
10 | ¥23.98000 | ¥239.80 |
25 | ¥22.47800 | ¥561.95 |
50 | ¥21.34720 | ¥1,067.36 |
100 | ¥20.34250 | ¥2,034.25 |