CF77-UL-07-12 | |
---|---|
DigiKey Part Number | 4849-CF77-UL-07-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-07-12 |
Description | PUR 12C/18AWG CTRL 1000V FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.472" (11.99mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Abrasion Resistant, Flame Retardant, Oil Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.70000 | ¥82.70 |
3 | ¥76.18333 | ¥228.55 |
5 | ¥73.50800 | ¥367.54 |
7 | ¥71.98714 | ¥503.91 |
10 | ¥70.06300 | ¥700.63 |
25 | ¥65.85600 | ¥1,646.40 |
50 | ¥62.40920 | ¥3,120.46 |
100 | ¥59.72930 | ¥5,972.93 |