NN01-054 | |
---|---|
DigiKey Part Number | 2115-NN01-054TR-ND - Tape & Reel (TR) 2115-NN01-054CT-ND - Cut Tape (CT) 2115-NN01-054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NN01-054 |
Description | TVNEXT - 054 |
Customer Reference | |
Detailed Description | 200MHz Chip RF Antenna 180MHz ~ 220MHz Solder Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ignion | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 200MHz | |
Frequency Range | 180MHz ~ 220MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | - | |
Base Product Number |