NN01-003 | |
---|---|
DigiKey Part Number | 2115-NN01-003TR-ND - Tape & Reel (TR) 2115-NN01-003CT-ND - Cut Tape (CT) 2115-NN01-003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NN01-003 |
Description | DUAL-BAND REACH XTEND - 003 |
Customer Reference | |
Detailed Description | 2.45GHz, 5.3875GHz 802.11a/b/g/n, WLAN Chip RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz 3.9dBi, 9dBi Solder Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ignion | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.3875GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.9dBi, 9dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Applications | 802.11a/b/g/n, WLAN | |
Base Product Number |