EB_NN03-320-M-BT | |
---|---|
DigiKey Part Number | 2115-EB_NN03-320-M-BT-ND |
Manufacturer | |
Manufacturer Product Number | EB_NN03-320-M-BT |
Description | DUO MXTEND BT MIDDLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DUO mXTEND™ NN03-320 Antenna 2.4GHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ignion | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 2.4GHz ~ 2.5GHz | |
For Use With/Related Products | NN03-320 | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.49000 | ¥410.49 |