TR2439 | |
---|---|
DigiKey Part Number | 2330-TR2439-ND |
Manufacturer | |
Manufacturer Product Number | TR2439 |
Description | EVALUATION UNIT FOR TEMPERATURE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -100°C ~ 600°C | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | 18V ~ 32V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,490.81000 | ¥4,490.81 |