SM6020 | |
---|---|
DigiKey Part Number | 2330-SM6020-ND |
Manufacturer | |
Manufacturer Product Number | SM6020 |
Description | MAGNETIC-INDUCTIVE FLOW METER,9. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 0.03 ~ 6.6 GPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 30V | |
Port Size | 12.7mm | |
Switch Function/Rating | Logic | |
Material - Body | Steel | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,101.08000 | ¥8,101.08 |