SM6004 | |
---|---|
DigiKey Part Number | 2330-SM6004-ND |
Manufacturer | |
Manufacturer Product Number | SM6004 |
Description | MAGNETIC-INDUCTIVE FLOW METER; A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 0.1 ~ 25 LPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 20V ~ 30V | |
Port Size | Male, 1/2", 0.5" (12.7mm) BSPP | |
Switch Function/Rating | - | |
Material - Body | Stainless Steel | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,552.28000 | ¥8,552.28 |