QA0011 | |
---|---|
DigiKey Part Number | 2330-QA0011-ND |
Manufacturer | |
Manufacturer Product Number | QA0011 |
Description | IO-LINK PARAMETER SETTING SOFTWA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Management 1 User IO-Link USB Flash Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Management | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | 1 User | |
Operating System | Windows 7, 8.1, 10 | |
For Use With/Related Products | IO-Link | |
Media Delivery Type | USB Flash Drive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,280.73000 | ¥1,280.73 |