LDH292 | |
---|---|
DigiKey Part Number | 2330-LDH292-ND |
Manufacturer | |
Manufacturer Product Number | LDH292 |
Description | AIR HUMIDITY/TEMPERATURE SENSOR, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH Digital ±3% RH 30 s Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Digital | |
Output | - | |
Accuracy | ±3% RH | |
Response Time | 30 s | |
Sensitivity | - | |
Voltage - Supply | 18V ~ 30V | |
Mounting Type | Panel Mount | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,403.46000 | ¥2,403.46 |