145385-1 | |
---|---|
DigiKey Part Number | 2434-145385-1-ND |
Manufacturer | |
Manufacturer Product Number | 145385-1 |
Description | TECHNICIAN'S LED PENLIGHT |
Customer Reference | |
Detailed Description | Flashlight Penlight Style LED 32 Lumens AAA (Requires 1) 4.00" (101.6mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Penlight | |
Lamp Type | LED | |
Lamp Output | 32 Lumens | |
Features | Adjustable Clip | |
Battery Cell Size | AAA (Requires 1) | |
Length | 4.00" (101.6mm) | |
Base Product Number |