145373-68 | |
---|---|
DigiKey Part Number | 2434-145373-68-ND |
Manufacturer | |
Manufacturer Product Number | 145373-68 |
Description | IFIXIT PRECISION 4 MM SCREWDRIVE |
Customer Reference | |
Detailed Description | #0 Tri-Wing® Bit, Insert 4mm Drive |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Tri-Wing® | |
Tip Size | #0 | |
Drive Size | 4mm | |
Length - Overall | - | |
Features | - | |
Base Product Number |