145352-2

DigiKey Part Number
2434-145352-2-ND
Manufacturer
Manufacturer Product Number
145352-2
Description
PLIERTEK CORNER AND SIDEWALL REP
Customer Reference
Detailed Description
Standard Pliers
Product Attributes
Type
Description
Select All
Category
Manufacturer
iFixit
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Standard
Tip Type
-
Tip Shape
-
Jaw Type
-
Features
-
Length
-
Base Product Number