145303-1 | |
---|---|
DigiKey Part Number | 2434-145303-1-ND |
Manufacturer | |
Manufacturer Product Number | 145303-1 |
Description | POCKET PROTECTOR ESD WHITE |
Customer Reference | |
Detailed Description | Pocket Protector White ESD Safe |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Pocket Protector | |
Size | - | |
Material | - | |
Color | White | |
Features | ESD Safe | |
Base Product Number |