145301-2 | |
---|---|
DigiKey Part Number | 2434-145301-2-ND |
Manufacturer | |
Manufacturer Product Number | 145301-2 |
Description | GLOVES FIBER ESD GRAY MEDIUM |
Customer Reference | |
Detailed Description | Fiber Gloves - Inspection, Safety Medium Gray ESD Safe, Static Dissipative |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Gloves - Inspection, Safety | |
Size | Medium | |
Material | Fiber | |
Color | Gray | |
Features | ESD Safe, Static Dissipative | |
Base Product Number |