145271-2 | |
---|---|
DigiKey Part Number | 2434-145271-2-ND |
Manufacturer | |
Manufacturer Product Number | 145271-2 |
Description | BRUSH SNGL HEAD HAIR HORSE 1PCS |
Customer Reference | |
Detailed Description | Brush, Single Head Hair, Horse Tip 1 PC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | Hair, Horse | |
Handle Material | - | |
Features | Anti-Static | |
Handle Length | - | |
Quantity | 1 | |
Base Product Number |