145189-2

DigiKey Part Number
2434-145189-2-ND
Manufacturer
Manufacturer Product Number
145189-2
Description
WRENCH SET 3.5-8MM
Customer Reference
Detailed Description
Wrench Set Wrench 3.5mm ~ 8mm Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
iFixit
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Wrench Set
Measurement Type
Metric
End - Size
3.5mm ~ 8mm
Finish
-
End Detail
Angled 30°
Torque
-
Features
-
Base Product Number