145171-2 | |
---|---|
DigiKey Part Number | 2434-145171-2-ND |
Manufacturer | |
Manufacturer Product Number | 145171-2 |
Description | SUGRU MOLDABLE RUBBER (3 PACK) / |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rubber | |
Features | Black | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Packaging | |
Shelf Life | 3 Months | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |