145113-2 | |
---|---|
DigiKey Part Number | 2434-145113-2-ND |
Manufacturer | |
Manufacturer Product Number | 145113-2 |
Description | TAPE ELECTRICAL 1/2"X36YDS |
Customer Reference | |
Detailed Description | Electrical Tape Adhesive 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | - | |
Usage | Insulating | |
Temperature Range | 158°F ~ 500°F (70°C ~ 260°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |