145092-1 | |
---|---|
DigiKey Part Number | 2434-145092-1-ND |
Manufacturer | |
Manufacturer Product Number | 145092-1 |
Description | PHILLIPS #1 SCREWDRIVER APPLE PA |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | - | |
Length - Overall | - | |
Features | - | |
Base Product Number |