145059-1 | |
---|---|
DigiKey Part Number | 2434-145059-1-ND |
Manufacturer | |
Manufacturer Product Number | 145059-1 |
Description | PROBE AND PICK SET / ECONOMY / D |
Customer Reference | |
Detailed Description | Probe Set Multiple Tips Stainless Steel Length |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Probe Set | |
Tip Shape | Multiple Tips | |
Features | Set of 4 | |
Material | Stainless Steel | |
Base Product Number |