145036-3 | |
---|---|
DigiKey Part Number | 2434-145036-3-ND |
Manufacturer | |
Manufacturer Product Number | 145036-3 |
Description | TABLE MAT - BLACK GRAY 3.28' |
Customer Reference | |
Detailed Description | Table, Workbench Grounding Mat Black, Gray 3.28' (1.00m) X 2.3' (0.70m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 3.28' (1.00m) | |
Width | 2.3' (0.70m) | |
Thickness | - | |
Color | Black, Gray | |
Material | - | |
Features | - | |
Includes | Ground Cord | |
Base Product Number |