145020-4

DigiKey Part Number
2434-145020-4-ND
Manufacturer
Manufacturer Product Number
145020-4
Description
TWEEZERS / BLUNT / PRO / ESD SAF
Customer Reference
Detailed Description
Tweezers ESD Safe Rounded Blunt
Product Attributes
Type
Description
Select All
Category
Manufacturer
iFixit
Series
-
Packaging
Bulk
Part Status
Active
Features
ESD Safe
Tip Style
Rounded
Tip Type
Blunt
Tip Shape
Straight
Length - Overall
-
Pattern Number
-
Material
Stainless Steel
Base Product Number