SM-PR-2-D00-PP | |
---|---|
DigiKey Part Number | 1885-SM-PR-2-D00-PP-ND |
Manufacturer | |
Manufacturer Product Number | SM-PR-2-D00-PP |
Description | 95B000020 SENSOR MINIATURE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fixed Optical Sensor 0.118" ~ 0.591" (3mm ~ 15mm) PNP - Dark-ON/Light-ON |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Fixed | |
Sensing Distance | 0.118" ~ 0.591" (3mm ~ 15mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 700µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,146.73000 | ¥1,146.73 |