PS3V-100AF24P | |
---|---|
DigiKey Part Number | 1885-PS3V-100AF24P-ND |
Manufacturer | |
Manufacturer Product Number | PS3V-100AF24P |
Description | PS3V PS PUSH-IN 100W 24VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Laboratory | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.25" L x 1.54" W x 3.66" H (108.0mm x 39.0mm x 93.0mm) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥865.25000 | ¥865.25 |
10 | ¥814.38300 | ¥8,143.83 |
25 | ¥788.93680 | ¥19,723.42 |
50 | ¥738.03820 | ¥36,901.91 |
100 | ¥697.31820 | ¥69,731.82 |