LW1A-B2-Y | |
---|---|
DigiKey Part Number | 1885-LW1A-B2-Y-ND |
Manufacturer | |
Manufacturer Product Number | LW1A-B2-Y |
Description | RND EXT BUTTON |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Yellow Snap Fit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Yellow | |
Illumination | Non-Illuminated | |
For Use With/Related Products | LW Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |