LSED-HR | |
---|---|
DigiKey Part Number | 1885-LSED-HR-ND |
Manufacturer | |
Manufacturer Product Number | LSED-HR |
Description | RED 120V LED FOR HW/TW/TWTD |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Bayonet (BA9S) 110V, 120V AC/DC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | - | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 110V, 120V AC/DC | |
Base Type | Bayonet (BA9S) | |
Color | Red | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |