HA9Z-L11A | |
---|---|
DigiKey Part Number | 1885-HA9Z-L11A-ND |
Manufacturer | |
Manufacturer Product Number | HA9Z-L11A |
Description | CONFIG SWITCH LENS AMBER ROUND |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lens Amber Round |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Amber | |
Shape | Round | |
(Select First, Then Apply Filters) Compatible Series | IDEC, H6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |