GT3W-A11AF20N | |
---|---|
DigiKey Part Number | 1885-1141-ND |
Manufacturer | |
Manufacturer Product Number | GT3W-A11AF20N |
Description | RELAY TIME DELAY 6HR 3A 240V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 6 Hrs Delay 3A @ 240VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 6 Hrs | |
Contact Rating @ Voltage | 3A @ 240VAC | |
Voltage - Supply | 100 ~ 240VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥704.58000 | ¥704.58 |
10 | ¥663.12900 | ¥6,631.29 |
25 | ¥642.40960 | ¥16,060.24 |
50 | ¥600.96300 | ¥30,048.15 |
100 | ¥567.80650 | ¥56,780.65 |