GT3A-4AD24 | |
---|---|
DigiKey Part Number | 1885-1443-ND |
Manufacturer | |
Manufacturer Product Number | GT3A-4AD24 |
Description | RELAY TIME DELAY 180HR 5A 240V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 180 Hrs Delay 5A @ 240VAC/24VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 180 Hrs | |
Contact Rating @ Voltage | 5A @ 240VAC/24VDC | |
Voltage - Supply | 24VAC/DC | |
Termination Style | Plug In, 11 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥544.76000 | ¥544.76 |
10 | ¥512.70000 | ¥5,127.00 |
25 | ¥496.67840 | ¥12,416.96 |
50 | ¥464.63560 | ¥23,231.78 |
100 | ¥439.00030 | ¥43,900.03 |