BNE75W | |
---|---|
DigiKey Part Number | 1885-BNE75W-ND |
Manufacturer | |
Manufacturer Product Number | BNE75W |
Description | BN SERIES END PLATE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For BN Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | BN Series | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.86000 | ¥11.86 |