ES5341.CR.BG.ITU | |
---|---|
DigiKey Part Number | 2014-ES5341.CR.BG.ITU-ND |
Manufacturer | |
Manufacturer Product Number | ES5341.CR.BG.ITU |
Description | HP CUTTER SMALL TPRD,FLUSH,ESD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush 4.72" (120.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Flush | |
Length - Overall | 4.72" (120.0mm) | |
Features | Ergonomic, ESD Safe | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥617.95000 | ¥617.95 |