ACMH5 SM | |
---|---|
DigiKey Part Number | 2014-ACMH5SM-ND |
Manufacturer | |
Manufacturer Product Number | ACMH5 SM |
Description | SCALPEL HANDLE W/ACM28 SM BLADE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Knife, Precision Includes Blade |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Knife, Precision | |
Features | Includes Blade | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.36000 | ¥145.36 |