707A.CF.ITU

DigiKey Part Number
2014-707A.CF.ITU-ND
Manufacturer
Manufacturer Product Number
707A.CF.ITU
Description
PLASTIC TWEEZERS CF 4.53",707A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers ESD Safe Pointed 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Bag
Part Status
Active
Features
ESD Safe
Tip Style
Pointed
Tip Type
-
Tip Shape
Curved
Length - Overall
4.53" (115.0mm)
Pattern Number
-
Material
Plastic
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.12000¥34.12
Manufacturers Standard Package