00E.SA.0.ITU | |
---|---|
DigiKey Part Number | 2014-00E.SA.0.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 00E.SA.0.ITU |
Description | HIGH PRECISION TWEEZERS - ANTI-A |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 4.72" (120.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Features | Acid Resistant, Anti-Magnetic | |
Tip Style | Pointed | |
Tip Type | Ultra Fine | |
Tip Shape | Straight | |
Length - Overall | 4.72" (120.0mm) | |
Pattern Number | - | |
Material | Stainless Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.04000 | ¥240.04 |