25HK-AB-050A400-D56-1 | |
---|---|
DigiKey Part Number | 2882-25HK-AB-050A400-D56-1-ND |
Manufacturer | |
Manufacturer Product Number | 25HK-AB-050A400-D56-1 |
Description | AC/DC DESKTOP ADAPTER 5V 20W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Desktop (Class I) Adapter Cord, Multi-Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord, Multi-Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 83.08% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8, Multi-Blade (Included) | |
Size / Dimension | 3.90" L x 2.05" W x 1.42" H (99.0mm x 52.0mm x 36.0mm) | |
Approval Agency | CB, CE, cUL, FCC, GS, RCM, TUV, UL | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.19000 | ¥109.19 |
5 | ¥106.26800 | ¥531.34 |
10 | ¥100.36500 | ¥1,003.65 |
25 | ¥94.46200 | ¥2,361.55 |
50 | ¥88.55760 | ¥4,427.88 |
100 | ¥82.65380 | ¥8,265.38 |
250 | ¥79.70176 | ¥19,925.44 |
500 | ¥78.52104 | ¥39,260.52 |