15DYS865-150400W | |
---|---|
DigiKey Part Number | 2882-15DYS865-150400W-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS865-150400W |
Description | AC/DC DESKTOP ADAPTER 15V 60W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 4A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.72" L x 2.09" W x 1.26" H (120.0mm x 53.0mm x 32.0mm) | |
Approval Agency | CB, CCC, CE, FCC, GS, PSE, RCM, TUV | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.25000 | ¥138.25 |
5 | ¥136.11800 | ¥680.59 |
10 | ¥133.99200 | ¥1,339.92 |
25 | ¥127.61320 | ¥3,190.33 |
50 | ¥123.35880 | ¥6,167.94 |
100 | ¥114.85110 | ¥11,485.11 |
250 | ¥113.14948 | ¥28,287.37 |