15DYS830-050400W-K | |
---|---|
DigiKey Part Number | 2882-15DYS830-050400W-K-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS830-050400W-K |
Description | AC/DC WALL MOUNT ADAPTER 5V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm) | |
Approval Agency | CE, cULus, TUV, UL | |
Standard Number | 62368-1 | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.04000 | ¥130.04 |
10 | ¥119.53500 | ¥1,195.35 |
100 | ¥98.44130 | ¥9,844.13 |