15DYS812-050210S-2-2.5 | |
---|---|
DigiKey Part Number | 2882-15DYS812-050210S-2-2.5-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS812-050210S-2-2.5 |
Description | AC/DC WALL MOUNT ADAPTER 5V 11W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5V 11 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 11 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Size / Dimension | - | |
Approval Agency | CE, cULus, RCM, TUV | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.28000 | ¥70.28 |
5 | ¥66.79400 | ¥333.97 |
10 | ¥65.03800 | ¥650.38 |
25 | ¥61.52760 | ¥1,538.19 |
50 | ¥58.01040 | ¥2,900.52 |
100 | ¥56.25190 | ¥5,625.19 |
250 | ¥52.73652 | ¥13,184.13 |
500 | ¥49.22074 | ¥24,610.37 |