15DYS6150-4800312P | |
---|---|
DigiKey Part Number | 2882-15DYS6150-4800312P-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS6150-4800312P |
Description | AC/DC DESKTOP ADAPTER 48V 150W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 48V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 3.12A | |
Power (Watts) | 150 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.79" L x 2.80" W x 1.46" H (172.5mm x 71.0mm x 37.0mm) | |
Approval Agency | CE, GS, SAA, UL | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥509.81000 | ¥509.81 |
5 | ¥501.86400 | ¥2,509.32 |
10 | ¥477.96600 | ¥4,779.66 |
25 | ¥446.10480 | ¥11,152.62 |
50 | ¥438.13820 | ¥21,906.91 |
100 | ¥423.79960 | ¥42,379.96 |