8-23-0116 | |
---|---|
DigiKey Part Number | 5378-8-23-0116-ND |
Manufacturer | |
Manufacturer Product Number | 8-23-0116 |
Description | MHF 4L-4L 50MM 1.37MM OD 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial IPEX MHF4L to IPEX MHF4L 1.37mm OD Coaxial Cable 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | IPEX MHF4L to IPEX MHF4L | |
1st Connector | IPEX MHF4L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | IPEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 90°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.45000 | ¥21.45 |
10 | ¥18.67200 | ¥186.72 |
25 | ¥17.87680 | ¥446.92 |
50 | ¥17.47800 | ¥873.90 |
100 | ¥16.68340 | ¥1,668.34 |
250 | ¥15.09436 | ¥3,773.59 |
500 | ¥13.90268 | ¥6,951.34 |
1,000 | ¥11.91659 | ¥11,916.59 |
3,000 | ¥11.12215 | ¥33,366.45 |