8-21-0049 | |
---|---|
DigiKey Part Number | 5378-8-21-0049-ND |
Manufacturer | |
Manufacturer Product Number | 8-21-0049 |
Description | MHF LK 200MM 1.37MM OD 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial IPEX MHF1 LK to IPEX MHF1 LK 1.37mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | IPEX MHF1 LK to IPEX MHF1 LK | |
1st Connector | IPEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | IPEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 90°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.69000 | ¥23.69 |
10 | ¥21.51500 | ¥215.15 |
25 | ¥20.37960 | ¥509.49 |
50 | ¥19.90560 | ¥995.28 |
100 | ¥18.95820 | ¥1,895.82 |
250 | ¥16.58848 | ¥4,147.12 |
500 | ¥16.11438 | ¥8,057.19 |
1,000 | ¥13.74466 | ¥13,744.66 |
2,500 | ¥12.79680 | ¥31,992.00 |