S_04272_B | |
---|---|
DigiKey Part Number | 3628-S_04272_B-DS-ND |
Manufacturer | |
Manufacturer Product Number | S_04272_B |
Description | S_04272_B METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.217" (5.50mm) | |
Shield Type | Foil | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Foam Polyethylene (SPE) | |
Dielectric Diameter | 0.150" (3.81mm) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 82.0 | |
Operating Temperature | -40°C ~ 85°C | |
Spool Size | 328.1' (100.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.09000 | ¥190.09 |
3 | ¥175.49333 | ¥526.48 |
5 | ¥169.68400 | ¥848.42 |
7 | ¥165.81000 | ¥1,160.67 |
10 | ¥160.96200 | ¥1,609.62 |
25 | ¥151.26400 | ¥3,781.60 |
50 | ¥143.50560 | ¥7,175.28 |
100 | ¥136.71830 | ¥13,671.83 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)