RG_214_HIFLEX | |
---|---|
DigiKey Part Number | 3628-RG_214_HIFLEX-ND |
Manufacturer | |
Manufacturer Product Number | RG_214_HIFLEX |
Description | RG_214_HIFLEX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-214 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-214 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.425" (10.80mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Thermoplastic Elastomer (TPE) | |
Dielectric Diameter | 0.287" (7.28mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 93%, 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥179.16310 | ¥17,916.31 |
200 | ¥172.80965 | ¥34,561.93 |
300 | ¥166.45647 | ¥49,936.94 |
500 | ¥165.18576 | ¥82,592.88 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)