Minibend-4.5 | |
---|---|
DigiKey Part Number | 3628-Minibend-4.5-ND |
Manufacturer | |
Manufacturer Product Number | Minibend-4.5 |
Description | CBL ASSY SMA PLUG TO PLUG 4.5" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 4.500" (114.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 4.500" (114.30mm) | |
Cable Type | 0.086" Semi-Rigid Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 24 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥777.59000 | ¥777.59 |
10 | ¥713.56000 | ¥7,135.60 |
25 | ¥686.11360 | ¥17,152.84 |
50 | ¥663.24160 | ¥33,162.08 |
100 | ¥626.64940 | ¥62,664.94 |