91_SMP-50-0-L1/111_NE | |
---|---|
DigiKey Part Number | 3628-91_SMP-50-0-L1/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 91_SMP-50-0-L1/111_NE |
Description | 91_SMP-50-0-L1/111_NE |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 91_SMP-50-0-L1/111_NE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.40000 | ¥161.40 |
10 | ¥139.89000 | ¥1,398.90 |
25 | ¥132.59000 | ¥3,314.75 |
50 | ¥130.66740 | ¥6,533.37 |
100 | ¥115.29440 | ¥11,529.44 |
250 | ¥107.60828 | ¥26,902.07 |
500 | ¥105.30256 | ¥52,651.28 |