85201191 | |
---|---|
DigiKey Part Number | 3628-85201191-ND |
Manufacturer | |
Manufacturer Product Number | 85201191 |
Description | 82_SMA-50-0-21/111_NE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.68000 | ¥148.68 |
10 | ¥128.87800 | ¥1,288.78 |
30 | ¥122.15100 | ¥3,664.53 |
50 | ¥120.38200 | ¥6,019.10 |
100 | ¥106.21930 | ¥10,621.93 |
250 | ¥99.13800 | ¥24,784.50 |
500 | ¥97.01362 | ¥48,506.81 |