82_MMCX-50-0-1/111_NH | |
---|---|
DigiKey Part Number | 3628-82_MMCX-50-0-1/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 82_MMCX-50-0-1/111_NH |
Description | 82_MMCX-50-0-1/111_NH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_MMCX-50-0-1/111_NH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.33000 | ¥50.33 |
10 | ¥45.52300 | ¥455.23 |
25 | ¥43.00640 | ¥1,075.16 |
50 | ¥41.95700 | ¥2,097.85 |
100 | ¥39.85940 | ¥3,985.94 |
250 | ¥35.66340 | ¥8,915.85 |
500 | ¥33.56562 | ¥16,782.81 |
1,000 | ¥29.36992 | ¥29,369.92 |
2,500 | ¥27.90142 | ¥69,753.55 |